70118371 | PEPPERL+FUCHS
One way light barrier, 0-2.8 m, NPN, 10-30 VDC, M8-connector, IP67, 70118371
Order No.: 28G3109
EAN: 4050143431267
MPN:
70118371
M100/MV100-6091/95/102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.0876 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
138.09 € *
Price list
Quantity
Price per unit*
1 pcs.
138.0876 €
2 pcs.
134.5533 €
3 pcs.
131.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, M100/MV100-6091/95/102, PEPPERL+FUCHS
Features
- Miniature design
- Slit aperture to shape the light in miniature sensors
- Easy to use
- Very bright, highly visible light spot
- Full metal thread mounting
- Highly visible LEDs for Power ON and switching state
- Not sensitive to ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-2.8 m | |
| Output | NPN | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 8-15 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |