70114069 | PEPPERL+FUCHS
Reader, 60-160 mm, PNP, 24 VDC, IP66/IP67, 70114069
Order No.: 28G7547
EAN: 4050143399116
MPN:
70114069
OPC120W-F200-R2-Ex
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,934.3661 € *
Standard delivery time from the manufacturer is: 3 Weeks
Stationary read device, OPC120W-F200-R2-Ex, PEPPERL+FUCHS
Stationary read device for hazardous area.
Features
- Explosion protection for use in Zone 1, Zone 2, Zone 21 and Zone 22
- Reads 1-D and 2-D codes at high speeds of up to 6 m/s at 30 readings/s
- High depth of focus
- Code quality index output
- Logo comparison
- Presence detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reader | |
| Version | stationary, integrated LED flash | |
| Detecting distance | 60-160 mm | |
| Output | PNP | |
| Voltage | 24 VDC | |
| Power supply | 250 mA | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |