70113328-100154 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-200 mm, PNP, 10-30 VDC, cable, 5 m, IP67, 70113328-100154

Order No.: 28G3891
EAN: 4050143524068
MPN:
70113328-100154
OBD200-18GM60-E5-5M-IR-1C
70113328-100154 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.9164 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.92 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9164 €
2 pcs.
87.6078 €
3 pcs.
85.4301 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, OBD200-18GM60-E5-5M-IR-1C, PEPPERL+FUCHS

Features

  • Strong metallic housing in cylindrical shape M18 x 1
  • Operating distance adjustable
  • Not sensitive to ambient light
  • Degree of protection IP67
  • High operating distance
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared
Detecting distance 0-200 mm
Output PNP
Design straight
Connection cable, 5 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes