70113328-100108 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-450 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 70113328-100108
Order No.: 28G3902
EAN: 4050143492381
MPN:
70113328-100108
OBD450-18GM40A-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.5023 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.50 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5023 €
2 pcs.
81.3722 €
3 pcs.
79.3373 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, OBD450-18GM40A-E0, PEPPERL+FUCHS
Features
- Strong metallic housing in cylindrical shape M18 x 1
- Operating distance adjustable
- Not sensitive to ambient light
- Degree of protection IP67
- High operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 0-450 mm | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |