70113328-100022 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-450 mm, PNP, 10-30 VDC, M12-connector, IP67, 70113328-100022
Order No.: 28G3905
EAN: 4050143491520
MPN:
70113328-100022
OBD450-18GM40A-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.5654 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.57 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5654 €
2 pcs.
71.5785 €
3 pcs.
68.8177 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, OBD450-18GM40A-E2-V1, PEPPERL+FUCHS
Features
- Strong metallic housing in cylindrical shape M18 x 1
- Operating distance adjustable
- Not sensitive to ambient light
- Degree of protection IP67
- High operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 0-450 mm | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |