70113328-100044 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-450 mm, PNP, 10-30 VDC, M12-connector, IP67, 70113328-100044

Order No.: 28G3901
EAN: 4050143491742
MPN:
70113328-100044
OBD450-18GK40A-E2-V1
70113328-100044 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.5654 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.57 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5654 €
2 pcs.
71.5785 €
3 pcs.
68.8177 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, OBD450-18GK40A-E2-V1, PEPPERL+FUCHS

Features

  • Short design in M18 plastic housing
  • Operating distance adjustable
  • Not sensitive to ambient light
  • Degree of protection IP67
  • High operating distance
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 0-450 mm
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes