70113328-100011 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-150 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 70113328-100011

Order No.: 28G3980
EAN: 4050143491414
MPN:
70113328-100011
OBT150-18GK40-E0
70113328-100011 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.3186 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
96.32 € *
Price list
Quantity
Price per unit*
1 pcs.
96.3186 €
2 pcs.
93.8553 €
3 pcs.
91.5110 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT150-18GK40-E0, PEPPERL+FUCHS

Triangulation sensor with background suppression.

Features

  • Short design in M18 plastic housing
  • Adjustable background suppression
  • Not sensitive to ambient light
  • Degree of protection IP67
  • High operating distance
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 10-150 mm
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes