70112346 | PEPPERL+FUCHS
LiDAR sensor, 0.1-30 m, 10-30 VDC, M12-connector, IP67, 70112346
Order No.: 28G5658
EAN: 4050143398119
MPN:
70112346
OBD30M-R2000-4EP-V1V17-T-1L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,559.4612 € *
Standard delivery time from the manufacturer is: 1 Week
2-D LiDAR Sensor, OBD30M-R2000-4EP-V1V17-T-1L, PEPPERL+FUCHS
R2000 Detection, 2-D LiDAR sensor for precise field monitoring, measuring range to object up to 30 m with three M12 x 1 connector plugs.
Features
- 4 freely programmable monitoring fields
- 4 inputs/outputs (selectable)
- High operating range
- High angle resolution
- Deep-freeze applications
- 360°-angle of measurement
- Measuring method PRT (Pulse Ranging Technology)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LiDAR sensor | |
| Version | infrared, alternating light | |
| Detecting distance | 0.1-30 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 400 mA | |
| Activation time | 30 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |