70112345 | PEPPERL+FUCHS

LiDAR sensor, 0.1-30 m, 10-30 VDC, M12-connector, IP65, 70112345

Order No.: 28G5656
EAN: 4050143398102
MPN:
70112345
OBD30M-R2000-4EP-V1V17-1L
70112345 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,135.3333 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,135.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,135.3333 €

2-D LiDAR Sensor, OBD30M-R2000-4EP-V1V17-1L, PEPPERL+FUCHS

R2000 Detection, 2-D LiDAR sensor for precise field monitoring, measuring range to object up to 30 m with three M12 x 1 connector plugs.

Features

  • 4 freely programmable monitoring fields
  • 4 inputs/outputs (selectable)
  • High operating range
  • High angle resolution
  • 360°-angle of measurement
  • Measuring method PRT (Pulse Ranging Technology)
Technical specifications
Filter Property Value
Product type LiDAR sensor
Version infrared, alternating light
Detecting distance 0.1-30 m
Connection M12-connector
Voltage 10-30 VDC
Power supply 400 mA
Activation time 30 ms
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes