64319617 | PEPPERL+FUCHS

Safety light grid, 1.6-10 m, relay, 10-30 VDC, M8-connector, IP67, 64319617

Order No.: 28G7544
EAN: 4050143608775
MPN:
64319617
LG01B-2520-56A-5-R1-C3-F05-S15
64319617 PEPPERL+FUCHS Optical Sensors Image 1
64319617 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
552.0172 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
552.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
552.0172 €

Safety light grid, LG01B-2520-56A-5-R1-C3-F05-S15, PEPPERL+FUCHS

SSR safety light grid, Cost-optimized series for standard tasks.

Features

  • High degree of protection (IP67)
  • Direct assembly
  • Relay output
Technical specifications
Filter Property Value
Product type safety light grid
Version infrared
Detecting distance 1.6-10 m
Output relay
Connection M8-connector
Voltage 10-30 VDC
Activation time 100 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes