64318847 | PEPPERL+FUCHS
Safety light grid, 1.6-10 m, PNP, 10-30 VDC, M8-connector, IP67, 64318847
Order No.: 28G7541
EAN: 4050143608737
MPN:
64318847
LG01B-2520-23C-1-P1-C0-F05-S15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.3457 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
415.35 € *
Price list
Quantity
Price per unit*
1 pcs.
415.3457 €
2 pcs.
405.5758 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety light grid, LG01B-2520-23C-1-P1-C0-F05-S15, PEPPERL+FUCHS
PNP safety light grid, Cost-optimized series for standard tasks.
Features
- High degree of protection (IP67)
- Direct assembly
- PNP output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light grid | |
| Version | infrared | |
| Detecting distance | 1.6-10 m | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Activation time | 100 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |