419488 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 50-1000 mm, relay, 12-240 V AC/DC, M18-connector, IP65, 419488
Order No.: 28G4427
EAN: 4050143093311
MPN:
419488
RLK23-8-H-1000-IR/31/74a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
598.4748 € *
Standard delivery time from the manufacturer is: 6 Weeks
Background suppression sensor, RLK23-8-H-1000-IR/31/74a, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Adjustable background suppression
- Infrared light
- Sturdy plastic housing
- Optical surface made of scratch-resistant glass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 50-1000 mm | |
| Output | relay | |
| Connection | M18-connector | |
| Voltage | 12-240 V AC/DC | |
| Activation time | 50 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |