419450 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 50-1000 mm, PNP/NPN, 10-30 VDC, M12-connector, IP65, 419450

Order No.: 28G4392
EAN: 4050143054046
MPN:
419450
RL23-8-H-1000-IR/49/92
419450 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
555.373 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
555.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
555.373 €

Background suppression sensor, RL23-8-H-1000-IR/49/92, PEPPERL+FUCHS

Reflective light sensor with background suppression.

Features

  • Adjustable background suppression
  • Infrared light
  • Sturdy plastic housing
  • Optical surface made of scratch-resistant glass
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light
Detecting distance 50-1000 mm
Output PNP/NPN
Connection M12-connector
Voltage 10-30 VDC
Power supply 100 mA
Activation time 5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes