419126 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 100-2500 mm, PNP, 24 VDC, M12-connector, IP67, 419126
Order No.: 28G3762
EAN: 4050143053803
MPN:
419126
GLV30-8-2000-2372
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
244.5688 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
244.57 € *
Price list
Quantity
Price per unit*
1 pcs.
244.5688 €
2 pcs.
238.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, GLV30-8-2000-2372, PEPPERL+FUCHS
Features
- M30 plastic housing
- Dark-On switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 100-2500 mm | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Power supply | 30 mA | |
| Activation time | 10 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |