309512 | PEPPERL+FUCHS
Data light barrier, 0-300 m, PNP, 18-30 VDC, M12-connector, IP65, 309512
Order No.: 28G7478
EAN: 4050143052547
MPN:
309512
LS684-DA-EN/F2/35/146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,734.0415 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical data coupler, LS684-DA-EN/F2/35/146, PEPPERL+FUCHS
Optical data coupler for fast Ethernet, 300 m detection range, red light, 100 Mbit/s data rate, M12 plug.
Features
- Independent of Ethernet protocol
- Optimized for real-time Ethernet such as PROFINET IRT and EtherCAT
- TCP/IP, PROFINET, PROFIsafe, EtherCAT, FSoE, EtherNet/IP™, Ethernet POWERLINK etc.
- Version for low temperature applications
- No parameterization
- Line indicator for signal strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data light barrier | |
| Version | modulated visible red light | |
| Detecting distance | 0-300 m | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 18-30 VDC | |
| Power supply | 200 mA | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |