309511 | PEPPERL+FUCHS

Data light barrier, 0-300 m, PNP, 18-30 VDC, M12-connector, IP65, 309511

Order No.: 28G7477
EAN: 4050143052530
MPN:
309511
LS684-DA-EN/F1/35/146
309511 PEPPERL+FUCHS Optical Sensors Image 1
309511 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,734.0415 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,734.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,734.0415 €

Optical data coupler, LS684-DA-EN/F1/35/146, PEPPERL+FUCHS

Optical data coupler for fast Ethernet, 300 m detection range, infrared light, 100 Mbit/s transfer rate, M12 plug.

Features

  • Independent of Ethernet protocol
  • Optimized for real-time Ethernet such as PROFINET IRT and EtherCAT
  • TCP/IP, PROFINET, PROFIsafe, EtherCAT, FSoE, EtherNet/IP™, Ethernet POWERLINK etc.
  • Version for low temperature applications
  • No parameterization
  • Line indicator for signal strength
Technical specifications
Filter Property Value
Product type data light barrier
Version infrared
Detecting distance 0-300 m
Output PNP
Connection M12-connector
Voltage 18-30 VDC
Power supply 200 mA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90138080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes