307481 | PEPPERL+FUCHS
Reflecting light barrier, 0-2.7 m, PNP, 10-30 VDC, M12-connector, IP67, 307481
Order No.: 28G3149
EAN: 4050143263622
MPN:
307481
ML100-54-F/103/115b
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.7172 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
111.72 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7172 €
2 pcs.
108.8493 €
3 pcs.
106.1361 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML100-54-F/103/115b, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, plastic housing, 3 m detection range, red light, sensitivity adjuster, light/dark on, DC version, PNP output, fixed cable with M12 plug.
Features
- Miniature design
- Easy to use
- Full metal thread mounting
- Clearly visible LEDs for Power ON, switching state and weak signal indication
- Not sensitive to ambient light
- Very bright, highly visible light spot
- Optimized for small distances to any reflector
- Mounting optical reflective films down to a distance of 20 mm possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-2.7 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |