305987 | PEPPERL+FUCHS
LiDAR sensor, 0.1-200 m, 10-30 VDC, M12-connector, IP67, 305987
Order No.: 28G5666
EAN: 4050143094509
MPN:
305987
OMD30M-R2000-B23-V1V1D-T-1L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9,008.8831 € *
Standard delivery time from the manufacturer is: 1 Week
2-D LiDAR Sensor, OMD30M-R2000-B23-V1V1D-T-1L, PEPPERL+FUCHS
R2000 UHD, 2-D LiDAR sensor for precise and highly dynamic positioning, measuring range to object up to 30 m, Ethernet.
Features
- High operating range
- Very high angle resolution
- Infrared light
- Deep-freeze applications
- Measuring method PRT (Pulse Ranging Technology)
- Flexible measured data filter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LiDAR sensor | |
| Version | infrared, alternating light | |
| Detecting distance | 0.1-200 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 400 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |