305981 | PEPPERL+FUCHS
Fork light barrier, PNP, 5-24 VDC, M8-connector, IP50, 305981
Order No.: 28G3012
EAN: 4050143329151
MPN:
305981
GL5-L/43a/115a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8087 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.81 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8087 €
3 pcs.
30.4283 €
5 pcs.
28.7623 €
7 pcs.
27.2629 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric slot sensor, GL5-L/43a/115a, PEPPERL+FUCHS
Miniature slot sensor for small part detection, L design, 5 mm slot width, infrared light, PNP output, with 0.2 m fixed cable and M8 plug, 4-pin.
Features
- Miniature design
- Optimized for the detection of small parts
- High switching frequency
- Simple and fast mounting
- Clearly visible LED functional display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 5-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 40 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |