301134 | PEPPERL+FUCHS
One way light barrier, 0-40 m, PNP/NPN, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 301134
Order No.: 28G3377
EAN: 4050143087464
MPN:
301134
OBE40M-R201-S2EP-IO-0,3M-V1-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.6183 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
269.62 € *
Price list
Quantity
Price per unit*
1 pcs.
269.6183 €
2 pcs.
263.0376 €
*incl. VAT plus shipping costs
Subject to prior sale
Laser thru-beam sensor, OBE40M-R201-S2EP-IO-0,3M-V1-L, PEPPERL+FUCHS
Features
- Medium design with versatile mounting options
- DuraBeam Laser Sensors - durable and employable like an LED
- IO-Link interface for service and process data
- Various frequencies for avoiding mutual interference (cross-talk immunity)
- Extended temperature range-40 °C - 60 °C
- High degree of protection IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-40 m | |
| Output | PNP/NPN | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 13-15 mA | |
| Activation time | 0.4 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |