301106 | PEPPERL+FUCHS
One way light barrier, 0-25 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 301106
Order No.: 28G3351
EAN: 4050143188284
MPN:
301106
OBE25M-R201-S2EP-IO-0,3M-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.3071 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
214.31 € *
Price list
Quantity
Price per unit*
1 pcs.
214.3071 €
2 pcs.
209.0711 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE25M-R201-S2EP-IO-0,3M-V31, PEPPERL+FUCHS
Features
- Medium design with versatile mounting options
- IO-Link interface for service and process data
- Various frequencies for avoiding mutual interference (cross-talk immunity)
- Extended temperature range-40 °C - 60 °C
- High degree of protection IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-25 m | |
| Output | PNP/NPN | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |