298410 | PEPPERL+FUCHS
Read head, 100 mm, 20-30 VDC, M12-connector, IP67, 298410
Order No.: 28G7537
EAN: 4050143292134
MPN:
298410
PXV100A-F200-B28-V1D-6011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,828.4561 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical reading head - safePXV, PXV100A-F200-B28-V1D-6011, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- PROFINET interface
- PROFIsafe interface
- Safe, non-contact positioning on Data Matrix code tape
- Traverse distance up to 100 km
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | integrated LED flash | |
| Detecting distance | 100 mm | |
| Design | D | |
| Connection | M12-connector | |
| Voltage | 20-30 VDC | |
| Power supply | 300 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |