297900 | PEPPERL+FUCHS
Distance sensor, 0.2-8 m, 10-30 VDC, M12-connector, IP67, 297900
Order No.: 28G5897
EAN: 4050143051090
MPN:
297900
VDM28-8-L1/73c/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
442.6919 € *
Standard delivery time from the manufacturer is: 1 Week
Distance sensor, VDM28-8-L1/73c/136, PEPPERL+FUCHS
Universal distance sensor, measurement to object, measuring method PRT, 8 m detection range, red laser light, laser class 1, push-pull output, M12 plug.
Features
- Distance measurement using object
- Measuring method PRT (Pulse Ranging Technology)
- Accurate, clear, and reproducible measuring results
- Red laser as the light emitter
- Laser class 1, eyesafe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 0.2-8 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 125 mA | |
| Activation time | 10 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |