297895 | PEPPERL+FUCHS

Distance sensor, 0.2-15 m, 18-30 VDC, M12-connector, IP67, 297895

Order No.: 28G5909
EAN: 4050143051045
MPN:
297895
VDM28-15-L1/73c/136
297895 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
473.2035 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
473.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
473.2035 €

Distance sensor, VDM28-15-L1/73c/136, PEPPERL+FUCHS

Universal distance sensor, measurement to object, PRT measuring method, 15 m detection range, red laser light, laser class 1, push-pull output, M12 plug.

Features

  • Distance measurement using object
  • Measuring method PRT (Pulse Ranging Technology)
  • Accurate, clear, and reproducible measuring results
  • Minimal black-white difference
  • Red laser as the light emitter
  • Laser class 1, eyesafe
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 0.2-15 m
Connection M12-connector
Voltage 18-30 VDC
Power supply 125 mA
Activation time 10 ms
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes