295670-100397 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 10-650 mm, PNP, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100397
Order No.: 28G4025
EAN: 4050143495771
MPN:
295670-100397
OBT200-R201-E5F-0,3M-V1-Y0397
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.3576 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
177.36 € *
Price list
Quantity
Price per unit*
1 pcs.
177.3576 €
2 pcs.
173.0260 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT200-R201-E5F-0,3M-V1-Y0397, PEPPERL+FUCHS
Triangulation sensor with background suppression.
Features
- Particularly suitable for conveyor systems
- Best background suppressor in its class
- Automatic switching threshold adaptation eliminates soiling effects
- Precision object detection, almost irrespective of the color
- Extended temperature range: -40 °C - 60 °C
- High degree of protection IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 10-650 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 2.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |