295670-100390 | PEPPERL+FUCHS

Distance sensor, 0.2-60 m, NPN/PNP, Form A (N/O) / Form B (N/C), 18-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100390

Order No.: 28G5903
EAN: 4050143580279
MPN:
295670-100390
OMR60M-R200-UEP-IO-V1-L
295670-100390 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
446.3452 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
446.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
446.3452 €

Distance sensor, OMR60M-R200-UEP-IO-V1-L, PEPPERL+FUCHS

Universal distance sensor, measurement to reflector, IO-Link interface, measuring method PRT, measuring range up to 60 m, red laser light, laser class 1, push-pull output, analog output, M12 plug.

Features

  • Medium design with versatile mounting options
  • Space-saving distance sensors in small standardized design
  • Measuring method PRT (Pulse Ranging Technology)
  • IO-Link interface for service and process data
  • Red laser light, laser class 1
  • Analog output 0 -10 V
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 0.2-60 m
Output NPN/PNP, Form A (N/O) / Form B (N/C)
Connection M12-connector
Voltage 18-30 VDC
Power supply 25 mA
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes