295670-100376 | PEPPERL+FUCHS

Distance sensor, 0.03-10 m, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100376

Order No.: 28G5860
EAN: 4050143580217
MPN:
295670-100376
OMD10M-R200-2EP-IO-V15-L
295670-100376 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
417.1426 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
417.14 € *
Price list
Quantity
Price per unit*
1 pcs.
417.1426 €
2 pcs.
407.3251 €
*incl. VAT plus shipping costs
Subject to prior sale

Distance sensor, OMD10M-R200-2EP-IO-V15-L, PEPPERL+FUCHS

Universal distance sensor, measurement to object, IO-Link interface, measuring method PRT, measuring range up to 10 m, red laser light, laser class 1, push-pull output, test input, M12 plug.

Features

  • Medium design with versatile mounting options
  • Space-saving distance sensors in small standardized design
  • Measuring method PRT (Pulse Ranging Technology)
  • IO-Link interface for service and process data
  • Version with test input
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 0.03-10 m
Connection M12-connector
Voltage 10-30 VDC
Power supply 25 mA
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes