295670-100318 | PEPPERL+FUCHS

Distance sensor, 100-300 mm, NPN/PNP, Form A (N/O) / Form B (N/C), 18-30 VDC, M8-connector, IP67/IP69/IP69K, 295670-100318

Order No.: 28G5867
EAN: 4050143366224
MPN:
295670-100318
OMT300-R200-IEP-IO-V31-L
295670-100318 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
426.4246 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
426.42 € *
Price list
Quantity
Price per unit*
1 pcs.
426.4246 €
2 pcs.
416.4048 €
*incl. VAT plus shipping costs
Subject to prior sale

Distance sensor, OMT300-R200-IEP-IO-V31-L, PEPPERL+FUCHS

Distance sensor, Medium design with versatile mounting options, Space-saving distance sensors in small standardized design.

Features

  • Multi Pixel Technology (MPT) - exact and precise signal evaluation
  • IO-Link interface for service and process data
  • Analog output 4 - 20 mA
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 100-300 mm
Output NPN/PNP, Form A (N/O) / Form B (N/C)
Connection M8-connector
Voltage 18-30 VDC
Power supply 18 mA
Activation time 2 ms
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes