295670-100309 | PEPPERL+FUCHS
Distance sensor, 100-600 mm, NPN/PNP, Form A (N/O) / Form B (N/C), 18-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100309
Order No.: 28G5866
EAN: 4050143366132
MPN:
295670-100309
OMT600-R200-UEP-IO-V1-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.4246 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
426.42 € *
Price list
Quantity
Price per unit*
1 pcs.
426.4246 €
2 pcs.
416.4048 €
*incl. VAT plus shipping costs
Subject to prior sale
Distance sensor, OMT600-R200-UEP-IO-V1-L, PEPPERL+FUCHS
Distance sensor, Medium design with versatile mounting options, Space-saving distance sensors in small standardized design.
Features
- Multi Pixel Technology (MPT) - exact and precise signal evaluation
- IO-Link interface for service and process data
- Analog output 0 - 10 V DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 100-600 mm | |
| Output | NPN/PNP, Form A (N/O) / Form B (N/C) | |
| Connection | M12-connector | |
| Voltage | 18-30 VDC | |
| Power supply | 18 mA | |
| Activation time | 2 ms | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |