295670-100295 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 60-350 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100295

Order No.: 28G4361
EAN: 4050143365999
MPN:
295670-100295
OQT350-R200-2EP-IO-0,3M-V1-L
295670-100295 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
248.8647 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
248.86 € *
Price list
Quantity
Price per unit*
1 pcs.
248.8647 €
2 pcs.
242.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OQT350-R200-2EP-IO-0,3M-V1-L, PEPPERL+FUCHS

Measuring sensor with multiple switch points.

Features

  • Medium design with versatile mounting options
  • Multi Pixel Technology (MPT) - flexibility and adaptability
  • Reduction of device variety - several switch points within one sensor
  • Reliable detection of all surfaces, independent of color and structure
  • Low sensitivity to target color
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 60-350 mm
Output PNP/NPN
Connection M12-connector
Voltage 10-30 VDC
Power supply 16 mA
Activation time 2.3 ms
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes