295670-100292 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 60-350 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 295670-100292
Order No.: 28G4362
EAN: 4050143365968
MPN:
295670-100292
OQT350-R200-2EP-IO-0,3M-V31-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.8647 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
248.86 € *
Price list
Quantity
Price per unit*
1 pcs.
248.8647 €
2 pcs.
242.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OQT350-R200-2EP-IO-0,3M-V31-L, PEPPERL+FUCHS
Measuring sensor with multiple switch points.
Features
- Medium design with versatile mounting options
- Multi Pixel Technology (MPT) - flexibility and adaptability
- Reduction of device variety - several switch points within one sensor
- Reliable detection of all surfaces, independent of color and structure
- Low sensitivity to target color
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 60-350 mm | |
| Output | PNP/NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 16 mA | |
| Activation time | 2.3 ms | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |