295670-100251 | PEPPERL+FUCHS
Distance sensor, 100-550 mm, NPN/PNP, Form A (N/O) / Form B (N/C), 18-30 VDC, M8-connector, IP67/IP69/IP69K, 295670-100251
Order No.: 28G5752
EAN: 4050143258413
MPN:
295670-100251
OMT550-R200-IEP-IO-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
373.1126 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
373.11 € *
Price list
Quantity
Price per unit*
1 pcs.
373.1126 €
2 pcs.
364.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
Distance sensor, OMT550-R200-IEP-IO-V31, PEPPERL+FUCHS
Distance sensor, Medium design with versatile mounting options, Space-saving distance sensors in small standardized design.
Features
- Multi Pixel Technology (MPT) - exact and precise signal evaluation
- IO-Link interface for service and process data
- Analog output 4 - 20 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 100-550 mm | |
| Output | NPN/PNP, Form A (N/O) / Form B (N/C) | |
| Connection | M8-connector | |
| Voltage | 18-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 2 ms | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |