295670-100229 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 40-600 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100229
Order No.: 28G4223
EAN: 4050143190546
MPN:
295670-100229
OBT600-R200-2EP-IO-0,3M-V1-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.2210 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
221.22 € *
Price list
Quantity
Price per unit*
1 pcs.
221.2210 €
2 pcs.
215.8303 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT600-R200-2EP-IO-0,3M-V1-L, PEPPERL+FUCHS
Laser diffuse mode sensor with adjustable background suppression.
Features
- Medium design with versatile mounting options
- DuraBeam Laser Sensors - durable and employable like an LED
- Extended temperature range: -40 °C - 60 °C
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 40-600 mm | |
| Output | PNP/NPN | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 300 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |