295670-100130 | PEPPERL+FUCHS

Distance sensor, 100-550 mm, NPN/PNP, Form A (N/O) / Form B (N/C), 10-30 VDC, M8-connector, IP67/IP69/IP69K, 295670-100130

Order No.: 28G5700
EAN: 4050143323357
MPN:
295670-100130
OMT550-R200-2EP-IO-V31
295670-100130 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
346.4566 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
346.46 € *
Price list
Quantity
Price per unit*
1 pcs.
346.4566 €
2 pcs.
338.3051 €
*incl. VAT plus shipping costs
Subject to prior sale

Distance sensor, OMT550-R200-2EP-IO-V31, PEPPERL+FUCHS

Distance sensor, Medium design with versatile mounting options, Space-saving distance sensors in small standardized design.

Features

  • Multi Pixel Technology (MPT) - exact and precise signal evaluation
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type distance sensor
Version modulated visible red light
Detecting distance 100-550 mm
Output NPN/PNP, Form A (N/O) / Form B (N/C)
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 2 ms
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes