295670-100115 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-650 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 295670-100115

Order No.: 28G4276
EAN: 4050143290987
MPN:
295670-100115
OBT650-R200-EP-IO-0,3M-V3-1T
295670-100115 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
163.1371 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
163.14 € *
Price list
Quantity
Price per unit*
1 pcs.
163.1371 €
2 pcs.
159.1625 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT650-R200-EP-IO-0,3M-V3-1T, PEPPERL+FUCHS

Triangulation sensor with background evaluation.

Features

  • Medium design with versatile mounting options
  • Secure and gapless detection, even near the surface through background evaluation
  • Precision object detection, almost irrespective of the color
  • Extended temperature range: -40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 10-650 mm
Output PNP/NPN
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes