295670-100084 | PEPPERL+FUCHS

Laser reflection light barrier, 0-25 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 295670-100084

Order No.: 28G3579
EAN: 4050143223480
MPN:
295670-100084
OBR25M-R201-EP-IO-0,3M-V3-L
295670-100084 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
190.7808 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
190.78 € *
Price list
Quantity
Price per unit*
1 pcs.
190.7808 €
2 pcs.
186.1279 €
*incl. VAT plus shipping costs
Subject to prior sale

Laser retroreflective sensor, OBR25M-R201-EP-IO-0,3M-V3-L, PEPPERL+FUCHS

Features

  • Medium design with versatile mounting options
  • DuraBeam Laser Sensors - durable and employable like an LED
  • Extended temperature range-40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-25 m
Output PNP/NPN
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 15 mA
Activation time 250 s
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes