295670-100015 | PEPPERL+FUCHS

Reflecting light barrier, 0-15 m, PNP/NPN, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100015

Order No.: 28G3525
EAN: 4050143322930
MPN:
295670-100015
OBR15M-R200-2EP-IO-0,3M-V15
295670-100015 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.5370 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
145.54 € *
Price list
Quantity
Price per unit*
1 pcs.
145.5370 €
2 pcs.
141.8123 €
3 pcs.
138.2661 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR15M-R200-2EP-IO-0,3M-V15, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Medium design with versatile mounting options
  • Extended temperature range-40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-15 m
Output PNP/NPN
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 18 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes