295670-100000 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 2-1400 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 295670-100000
Order No.: 28G3870
EAN: 4050143156214
MPN:
295670-100000
OBD1400-R200-EP-IO-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.3625 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
135.36 € *
Price list
Quantity
Price per unit*
1 pcs.
135.3625 €
2 pcs.
131.8877 €
3 pcs.
128.6033 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, OBD1400-R200-EP-IO-V3, PEPPERL+FUCHS
Features
- Medium design with versatile mounting options
- Extended temperature range: -40 °C - 60 °C
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 2-1400 mm | |
| Output | PNP/NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 18 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |