293431-100003 | PEPPERL+FUCHS
Read head, 100 mm, 15-30 VDC, M12-connector, IP67, 293431-100003
Order No.: 28G7508
EAN: 4050143049677
MPN:
293431-100003
PXV100-F200-B17-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,218.9573 € *
Standard delivery time from the manufacturer is: 1 Week
Optical reading head, PXV100-F200-B17-V1D, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- PROFINET interface
- Non-contact positioning on Data Matrix code tape
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
- High resolution and precise positioning, especially for facilities with curves and switch points as well as inclines and declines.
- Integrated switch
- Travel ranges up to 10 km
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | integrated LED flash | |
| Detecting distance | 100 mm | |
| Design | D | |
| Connection | M12-connector | |
| Voltage | 15-30 VDC | |
| Power supply | 400 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |