293048 | PEPPERL+FUCHS
Reflecting light barrier, 0-50 m, PNP/NPN, 10-30 VDC, M12-connector, IP67, 293048
Order No.: 28G3597
EAN: 4050143049646
MPN:
293048
OBR50M-R300-2P1-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.5123 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
296.51 € *
Price list
Quantity
Price per unit*
1 pcs.
296.5123 €
2 pcs.
289.2652 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OBR50M-R300-2P1-V1, PEPPERL+FUCHS
Features
- Pulse Ranging Technology (PRT)
- Optimized for use with fixed reflectors
- Good alignability due to red transmission LED
- Reliable detection of reflecting metall objects
- Simple operation with only one Teach-In button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-50 m | |
| Output | PNP/NPN | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 80 mA | |
| Activation time | 5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |