291793 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 5-200 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 291793
Order No.: 28G3785
EAN: 4050143289295
MPN:
291793
ML100-8-H-200-IR/102/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.0142 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
143.01 € *
Price list
Quantity
Price per unit*
1 pcs.
143.0142 €
2 pcs.
139.3371 €
3 pcs.
135.8623 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, ML100-8-H-200-IR/102/115, PEPPERL+FUCHS
Triangulation sensor with background suppression, 200 mm adjustable detection range, infrared light, light/dark ON, NPN output, fixed cable.
Features
- Miniature design
- Full metal thread mounting
- Infrared light design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 5-200 mm | |
| Output | NPN | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |