291792 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 5-200 mm, NPN, 10-30 VDC, M8-connector, IP67, 291792

Order No.: 28G3787
EAN: 4050143321643
MPN:
291792
ML100-8-H-200-IR/95/102
291792 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.0142 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
143.01 € *
Price list
Quantity
Price per unit*
1 pcs.
143.0142 €
2 pcs.
139.3371 €
3 pcs.
135.8623 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, ML100-8-H-200-IR/95/102, PEPPERL+FUCHS

Triangulation sensor with background suppression, 200 mm adjustable detection range, infrared light, light/dark ON, NPN output, M8 4-pin plug.

Features

  • Miniature design
  • Full metal thread mounting
  • Infrared light design
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light
Detecting distance 5-200 mm
Output NPN
Connection M8-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes