285693-100009 | PEPPERL+FUCHS
Read head, 100 mm, PNP (programmable), 15-30 VDC, M12-connector, IP67, 285693-100009
Order No.: 28G7500
EAN: 4050143048786
MPN:
285693-100009
PGV100-F200-R4-V19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,048.0495 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical reading head, PGV100-F200-R4-V19, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
- RS-485 interface
- Non-contact positioning on Data Matrix code tape
- Noncontact positioning with Data Matrix TAGs
- Noncontact lane tracking of a colored strip
- Reading of Data Matrix control codes
- White-blue light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | integrated LED flash | |
| Detecting distance | 100 mm | |
| Output | PNP (programmable) | |
| Connection | M12-connector | |
| Voltage | 15-30 VDC | |
| Power supply | 200 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |