284456 | PEPPERL+FUCHS

One way light barrier, 0-10 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 284456

Order No.: 28G3259
EAN: 4050143048632
MPN:
284456
OBE10M-R103-S2EP-IO-V31
284456 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.3145 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
136.31 € *
Price list
Quantity
Price per unit*
1 pcs.
136.3145 €
2 pcs.
132.8040 €
3 pcs.
129.4958 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE10M-R103-S2EP-IO-V31, PEPPERL+FUCHS

Features

  • Miniature design with versatile mounting options
  • IO-Link interface for service and process data
  • Various frequencies for avoiding mutual interference (cross-talk immunity)
  • Extended temperature range-40 °C - 60 °C
  • High degree of protection IP69K
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-10 m
Output PNP/NPN
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 13-14 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes