284447 | PEPPERL+FUCHS
One way light barrier, 0-10 m, PNP/NPN, 10-30 VDC, cable, 2 m, IP67/IP69/IP69K, 284447
Order No.: 28G3256
EAN: 4050143078967
MPN:
284447
OBE10M-R103-S2EP-IO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.2384 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
118.24 € *
Price list
Quantity
Price per unit*
1 pcs.
118.2384 €
2 pcs.
115.2039 €
3 pcs.
112.3241 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE10M-R103-S2EP-IO, PEPPERL+FUCHS
Features
- Miniature design with versatile mounting options
- IO-Link interface for service and process data
- Various frequencies for avoiding mutual interference (cross-talk immunity)
- Extended temperature range -40 °C - 60 °C
- High degree of protection IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-10 m | |
| Output | PNP/NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 13-14 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |