281004 | PEPPERL+FUCHS
One way light barrier, 0-20 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 281004
Order No.: 28G3312
EAN: 4050143047734
MPN:
281004
OBE20M-R100-S2EP-IO-V31-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.2168 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.22 € *
Price list
Quantity
Price per unit*
1 pcs.
172.2168 €
2 pcs.
168.0042 €
*incl. VAT plus shipping costs
Subject to prior sale
Laser thru-beam sensor, OBE20M-R100-S2EP-IO-V31-L, PEPPERL+FUCHS
Features
- Miniature design with versatile mounting options
- DuraBeam Laser Sensors - durable and employable like an LED
- IO-Link interface for service and process data
- Various frequencies for avoiding mutual interference (cross-talk immunity)
- Extended temperature range-40 °C - 60 °C
- High degree of protection IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-20 m | |
| Output | PNP/NPN | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 13 mA | |
| Activation time | 0.4 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |