280474 | PEPPERL+FUCHS

One way light barrier, 0-500 mm, PNP, 12-24 V, M8-connector, IP67, 280474

Order No.: 28G3390
EAN: 4050143047635
MPN:
280474
OBE500-R2F-SE2-0,2M-V31-L
280474 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
247.9008 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
247.90 € *
Price list
Quantity
Price per unit*
1 pcs.
247.9008 €
2 pcs.
241.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, OBE500-R2F-SE2-0,2M-V31-L, PEPPERL+FUCHS

Thru-beam sensor, flat design, space-saving M2 mounting, 500 mm detection range, red light, dark on, PNP output, with 0.2 m fixed cable and M8 plug, 4-pin.

Features

  • Very flat design for direct mounting without mounting bracket
  • DuraBeam Laser Sensors - durable and employable like an LED
  • TEACH-IN
  • Detection of partially transparent objects by teach-in
  • Detection of small parts or flat objects from 0.25 mm
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-500 mm
Output PNP
Design straight
Connection M8-connector
Voltage 12-24 V
Power supply 8-10 mA
Activation time 250 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes