280019 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 5-350 mm, PNP, 10-30 VDC, M12-connector, IP67, 280019

Order No.: 28G3801
EAN: 4050143156467
MPN:
280019
ML100-8-H-350-RT/33/103/115b
280019 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.3783 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
155.38 € *
Price list
Quantity
Price per unit*
1 pcs.
155.3783 €
2 pcs.
151.4037 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, ML100-8-H-350-RT/33/103/115b, PEPPERL+FUCHS

Triangulation sensor with background suppression, 350 mm adjustable detection range, red light, light/dark on, pnp output, fixed cable with M12 plug.

Features

  • Miniature design
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 5-350 mm
Output PNP
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes