275537 | PEPPERL+FUCHS

One way light barrier, 0-1.5 m, PNP, 10-30 VDC, cable, 2 m, IP67, 275537

Order No.: 28G3112
EAN: 4050143322237
MPN:
275537
M100/MV100-6757/103/115
275537 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.8722 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
140.87 € *
Price list
Quantity
Price per unit*
1 pcs.
140.8722 €
2 pcs.
137.2665 €
3 pcs.
133.8274 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, M100/MV100-6757/103/115, PEPPERL+FUCHS

Features

  • Miniature design
  • Slit aperture to shape the light in miniature sensors
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-1.5 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 8-15 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes