267075-100586 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 5-350 mm, PNP, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100586

Order No.: 28G4177
EAN: 4050143407798
MPN:
267075-100586
OBT350-R100-E5-IO-V31
267075-100586 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.5426 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
131.54 € *
Price list
Quantity
Price per unit*
1 pcs.
131.5426 €
2 pcs.
128.1749 €
3 pcs.
124.9738 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT350-R100-E5-IO-V31, PEPPERL+FUCHS

Triangulation sensor with background suppression.

Features

  • Miniature design with versatile mounting options
  • Best background suppressor in its class
  • Precision object detection, almost irrespective of the color
  • Extended temperature range: -40 °C - 60 °C
  • High degree of protection IP69K
  • IO-Link interface for service and process data
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 5-350 mm
Output PNP
Connection M8-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes